Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.783 |
10+ | Kč5.648 |
25+ | Kč4.833 |
Product Information
Product Overview
The BL-31RY-2 is a Dual LED Lamp Set, featuring one Red and one Yellow LED housed in durable holders. Measuring just 4.3 × 9.6 × 8.2mm, these compact LEDs are ideal for applications where space is limited but visibility is critical. Built with high-efficiency chip materials—AlGaAs for red and AlInGaP for yellow—these LEDs offer bright, reliable illumination at a low forward current of just 30mA.
- Includes one red and one yellow LED, each with a dedicated holder.
- Compact Dimensions suits tight spaces.
- High-Quality Materials: Red - AlGaAs chip and Yellow - AlInGaP chip
- Diffused red and yellow lenses for wide-angle, soft illumination.
- Low power consumption at just 30mA.
- Operates at low current, ideal for battery-powered or energy-conscious designs.
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
Red, Yellow
Through Hole
R 20mA, Y 20mA
R 2.4V, Y 2.4V
9.6mm
Multicomp Pro LED Lamps
2LEDs
T-1 (3mm)
R 10mcd, Y 80mcd
70°
4.3mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate