Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.683 |
10+ | Kč11.354 |
25+ | Kč9.607 |
Product Information
Product Overview
The BL-51GAA-3 is a Triple LED Lamp with Holder provides clear and vibrant Green and Amber (Orange) illumination in a compact, easy-to-install package. Measuring 4.5 × 15.3 × 11.5mm, it is perfectly suited for space-constrained applications requiring multiple status indicators. Engineered with GaP/GaP chips for green LEDs and GaAsP/GaP chips for amber, this unit delivers consistent brightness at a low 30mA forward current. The diffused green and orange lenses ensure soft, wide-angle light output for excellent visibility and minimal glare.
- Combines green and amber LEDs in a single holder.
- Compact Size design for space-constrained applications.
- Advanced Chip Materials: Green - GaP/GaP, Amber - GaAsP/GaP
- Green and orange diffused lenses for wide-angle, soft-focus lighting.
- Operates at 30mA, ideal for energy-conscious applications.
- Quality chip materials provide long operational life and stable illumination.
- Integrated holder allows for quick, secure mounting to panels or circuit boards.
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
Green, Orange
Through Hole
O 20mA, G 20mA
G 2.6V, O 2.6V
15.3mm
Multicomp Pro LED Lamps
3LEDs
T-1 (3mm)
G 80mcd, O 60mcd
50°
4.5mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate