Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč301.211 |
10+ | Kč201.142 |
Price for:Each
Minimum: 1
Multiple: 1
Kč301.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBNC-BNC PLUG RG59
Order Code4257327
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Coaxial Cable TypeRG59
Impedance75ohm
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Product Overview
The BNC-BNC PLUG RG59 from Pro Signal is a 1.5m RG-59U RF/Coaxial Cable Assembly with BNC plugs. Features a black PVC jacket.
- Nickel-plated BNC plug at each end
- 75Ω Impedance
- Black PVC moulding for added support
- Black RG-59/U coaxial cable
- 1.5 metres long
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, RF Communications, Imaging, Video & Vision
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Connector Type B
BNC Straight Plug
Impedance
75ohm
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
BNC Straight Plug
Coaxial Cable Type
RG59
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086