Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBU406
Order Code9294104
Product RangeMulticomp Pro Bipolar Power Transistors NPN
Technical Datasheet
1,174 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.459 |
10+ | Kč46.649 |
100+ | Kč36.366 |
500+ | Kč27.337 |
1000+ | Kč20.440 |
5000+ | Kč18.158 |
Price for:Each
Minimum: 1
Multiple: 1
Kč65.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBU406
Order Code9294104
Product RangeMulticomp Pro Bipolar Power Transistors NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max200V
Continuous Collector Current7A
Power Dissipation60W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Power Transistors NPN
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BU406 is a NPN Power Transistor for horizontal deflection output stages of TV and CTV circuits.
- High voltage
- Collector-emitter sustaining voltage (Vceo (sus) = 400V minimum)
- Low saturation voltage
- Fast switching speed
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Consumer Electronics
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
7A
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
Multicomp Pro Bipolar Power Transistors NPN
MSL
-
Collector Emitter Voltage Max
200V
Power Dissipation
60W
Transistor Mounting
Through Hole
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for BU406
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002