Print Page
Image is for illustrative purposes only. Please refer to product description.
4,858 In Stock
5,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč91.291 |
15+ | Kč65.960 |
100+ | Kč52.668 |
300+ | Kč47.150 |
750+ | Kč41.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč91.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CFH04 Fuse holder offers robust protection with its enclosed bayonet style design, accommodating 5mm x 20mm fuses. Rated for 250V and 10A, it ensures reliable circuit safety in various applications. Featuring quick-connect terminals for easy installation, this fuseholder provides a secure and efficient connection. Ideal for both industrial and consumer electronics, the CFH04 combines durability and convenience for effective fuse management.
- Moulded in UL94-V0 PBT, solder / 2.8mm quick connect
- Screw driver release, screw carrier
- 2.8 quick connect terminals, anti-rotation D fixing
- 10A current rating/ 250V voltage rating, 5mohm contacts/resistance
- Tinned nickel plated brass, UL94-V0 flame retardant PBT moulding
Technical Docs (1)
Alternatives for CFH04
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091