Print Page
Image is for illustrative purposes only. Please refer to product description.
249 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22.196 |
15+ | Kč20.490 |
100+ | Kč19.362 |
500+ | Kč14.396 |
1000+ | Kč13.669 |
Price for:Each
Minimum: 1
Multiple: 1
Kč22.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP178886
Order Code2473102
Technical Datasheet
Shaft TypeD Shaft
Shaft Diameter6.35mm
Knob Material-
Knob / Dial StyleRound
Knob Diameter19.3mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CL178886 from Multicomp Pro is a black D-shaft K21 Round Knob.
- Black colour
- 19.2mm Height
- 13.8mm Shaft depth
Applications
Industrial
Technical Specifications
Shaft Type
D Shaft
Knob Material
-
Knob Diameter
19.3mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6.35mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Alternatives for MP178886
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004