Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFC12-9
Order Code1780843
Product RangeCTFC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFC12-9
Order Code1780843
Product RangeCTFC
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 9V
Power Rating12VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating667mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.4kV
Product RangeCTFC
Alternatives for CTFC12-9
1 Product Found
Product Overview
The CTFC12-9 is a 12VA Isolation Transformer with polyurethane coated IEC317 grade 1 dual 115 + 115V primary windings and double section metric bobbins. This chassis mounted transformer is manufactured and tested in accordance with EN60950 and EN61558 standards.
- 3750Vrms Dielectric strength
- Greater Than 50MΩ Overall insulation rating
- 130°C Class-B temperature
- 55°C Maximum winding temperature
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Secondary Voltages
2 x 9V
Frequency Range
50Hz / 60Hz
Current Rating
667mA
Isolation Voltage
2.4kV
Primary Voltages
2 x 115V
Power Rating
12VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
CTFC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5