Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFC6-12
Order Code1780841
Product RangeCTFC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFC6-12
Order Code1780841
Product RangeCTFC
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Power Rating6VA
Secondary Voltages2 x 12V
Primary Voltages2 x 115V
Current Rating250mA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.4kV
Product RangeCTFC
SVHCNo SVHC (19-Jan-2021)
Alternatives for CTFC6-12
3 Products Found
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Secondary Voltages
2 x 12V
Current Rating
250mA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.4kV
SVHC
No SVHC (19-Jan-2021)
Power Rating
6VA
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Solder, Quick Connect
Product Range
CTFC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2