Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFC6-15
Order Code1780842
Product RangeCTFC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFC6-15
Order Code1780842
Product RangeCTFC
Technical Datasheet
Chassis Mount Transformer TypeSafety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 15V
Power Rating6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating200mA
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.4kV
Product RangeCTFC
Alternatives for CTFC6-15
1 Product Found
Product Overview
The CTFC6-15 is a 6VA chassis-mount Isolation Transformer with dual 115V primary and dual 15VAC secondary. It has polyurethane coated IEC317 grade-1 winding wire with Ultimeg 3.72 clear finish.
- Double section metric bobbins
- Temperature class-B (130°C)
- 3750Vrms Dielectric strength
- Manufactured and tested in accordance with EN60950 and EN61558
- 55°C Maximum winding temperature
- Greater Than 50MΩ Overall insulation rating
- 400/50 Core
- 2.4kVrms Primary/secondary/lamination flash test (isolation test)
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Safety Isolating
Secondary Voltages
2 x 15V
Frequency Range
50Hz / 60Hz
Current Rating
200mA
Isolation Voltage
2.4kV
Primary Voltages
2 x 115V
Power Rating
6VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
CTFC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2