Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFC6-6
Order Code1780837
Product RangeCTFC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCTFC6-6
Order Code1780837
Product RangeCTFC
Technical Datasheet
Power Rating6VA
Chassis Mount Transformer TypeSafety Isolating
Secondary Voltages2 x 6V
Primary Voltages2 x 115V
Current Rating500mA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2.4kV
Product RangeCTFC
SVHCNo SVHC (19-Jan-2021)
Alternatives for CTFC6-6
1 Product Found
Product Overview
The CTFC6-6 is a 6VA chassis-mount Isolation Transformer with dual 115V primary and dual 6VAC secondary. It has polyurethane coated IEC317 grade-1 winding wire with Ultimeg 3.72 clear finish.
- Double section metric bobbins
- Temperature class-B (130°C)
- 3750Vrms Dielectric strength
- Manufactured and tested in accordance with EN60950 and EN61558
- 55°C Maximum winding temperature
- >50MR Overall insulation rating
- 400/50 Core
- 2.4kVrms Primary/secondary/lamination flash test (isolation test)
Applications
Power Management, Industrial
Technical Specifications
Power Rating
6VA
Secondary Voltages
2 x 6V
Current Rating
500mA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
2.4kV
SVHC
No SVHC (19-Jan-2021)
Chassis Mount Transformer Type
Safety Isolating
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Transformer Terminals
Solder, Quick Connect
Product Range
CTFC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2