Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD01699
Order Code1792724
Technical Datasheet
Desolder Tool TypePump
Tip / Nozzle Length-
Tip / Nozzle O.D.-
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Alternatives for D01699
1 Product Found
Product Overview
The D01699 from Duratool is a ESD desoldering pump. This is typically a spring loaded solder sucker used for desoldering components.
- Metal body with 7.7cm³ volume
- Electrical resistance 0.1Mohm
- Heat resistant & conductive carbon fibre nozzle
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Desolder Tool Type
Pump
Tip / Nozzle O.D.
-
Plug Type
-
Tip / Nozzle Length
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063