Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNF05-3
Order Code9972544
Product RangeDNF
Technical Datasheet
23 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč309.989 |
5+ | Kč258.324 |
10+ | Kč213.682 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč309.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDNF05-3
Order Code9972544
Product RangeDNF
Technical Datasheet
Product RangeDNF
Wire Size (AWG)24AWG to 20AWG
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialNylon (Polyamide)
Insulator ColourYellow
Terminal Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DNF05-3 is a 3mm yellow metric insulated Fork Crimp Terminal with nylon insulation, spade connector. This DNF series fork terminal accepts 20 to 24AWG wire gauge.
- 250VAC Rated voltage
- 13A Rated current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Product Range
DNF
Wire Size AWG Min
24AWG
Conductor Area CSA
0.5mm²
Stud Size - Imperial
#5
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
24AWG to 20AWG
Wire Size AWG Max
20AWG
Stud Size - Metric
M3
Insulator Material
Nylon (Polyamide)
Terminal Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023678