Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,610.136 |
10+ | Kč1,393.194 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,610.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT-8806H
Order Code3407523
Technical Datasheet
Temperature Measuring Range+32°C to +42.5°C, 0°C to +60°C
Accuracy0.3%
Operating Temperature Min10°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro DT-8806H clinical forehead infrared thermometer ensures accurate and stable body temperature readings. From a distance of around 5cm, point the device towards the forehead and read the temperature displayed on the LCD screen.
- Measuring distance of 5cm to 15cm (2” to 5.9”)
- Measuring range is 32°C to 42.5°C (body mode) & 0 to 60°C (surface mode)
- Accuracy is ±0.3°C (±0.54°F)
- Precise non-contact forehead temperature measurements
- Selectable °C or °F and selectable body and surface temperature
- Set alarm value and alarm sound
- 32 measurement memory
- Automatic data hold & auto power off and automatic selection range
- Backlight LCD display and display resolution 0.1°C (0.1°F)
- Dimension is 149mm x 77mm x 43mm (5.9” x 3” x 1.7”)
- Supplied with 2x AAA batteries
Applications
Medical
Technical Specifications
Temperature Measuring Range
+32°C to +42.5°C, 0°C to +60°C
Operating Temperature Min
10°C
Product Range
-
Accuracy
0.3%
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2