Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč883.318 |
10+ | Kč865.762 |
25+ | Kč847.955 |
50+ | Kč830.399 |
Price for:Each
Minimum: 1
Multiple: 1
Kč883.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000006
Order Code2768910
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length125mm
Product Overview
The DT000006 from Duratool is an anti-acid/anti-magnetic stainless steel, black ESD epoxy coated tweezer. This economy tweezer has elastic epoxy coating which provides enhanced operator comfort and impact resistance, in environments up to 120°C.
- Overall length is 125mm
- Straight, fine tips
- Resistivity range from 10^5 to 10^6ohm
- Good resistance to many diluted acids and alkalis
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
125mm
Tweezer Tip Type
Straight, Pointed
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021