Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč796.039 |
10+ | Kč726.818 |
25+ | Kč682.427 |
50+ | Kč607.688 |
Price for:Each
Minimum: 1
Multiple: 1
Kč796.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoDT000027
Order Code2768931
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeBent, Pointed
Overall Length155mm
Product Overview
The DT000027 from Duratool is an anti-acid/anti-magnetic stainless steel, black ESD epoxy coated tweezer. This economy tweezer has elastic epoxy coating which provides enhanced operator comfort and impact resistance, in environments up to 120°C.
- Overall length is 155mm
- Bent, fine tips
- Resistivity range from 10^5 to 10^6ohm
- Good resistance to many diluted acids and alkalis
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
155mm
Tweezer Tip Type
Bent, Pointed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02