Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0206-LIGHTBLUE
Order Code9972196
Product RangeE
Technical Datasheet
1,009 In Stock
260,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč249.797 |
5+ | Kč207.913 |
10+ | Kč172.049 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč249.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0206-LIGHTBLUE
Order Code9972196
Product RangeE
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max26AWG
Conductor Area CSA0.25mm²
Pin Length6mm
Insulator ColourBlue
Product RangeE
Overall Length10.4mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The E0206-LIGHTBLUE from Multicomp Pro is a light blue colour nylon insulated cable ferrule.
- Wire size is 26AWG / 0.25mm²
- Internal diameter is 0.8mm
- Length is 10.4mm
- Maximum electrical rating is 600V at 105°C
- Maximum electric current is 5.5A
- Connector material is copper tube
Contents
Pack of 100 terminals.
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.25mm²
Insulator Colour
Blue
Overall Length
10.4mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
26AWG
Pin Length
6mm
Product Range
E
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for E0206-LIGHTBLUE
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008