Print Page
Image is for illustrative purposes only. Please refer to product description.
1,874 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč231.238 |
5+ | Kč192.614 |
10+ | Kč159.258 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč231.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE0306-TURQUOISE
Order Code9972200
Technical Datasheet
Wire Size AWG Max24AWG
Conductor Area CSA0.34mm²
Pin Length6mm
Overall Length10.4mm
Product Overview
Cable ferrule with turquoise colour nylon (polyamide) insulator accepts 18AWG wire.
- Maximum electrical current is 7A
- Maximum electrical rating is 600V
- Copper tube connector with tin-plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
24AWG
Pin Length
6mm
Conductor Area CSA
0.34mm²
Overall Length
10.4mm
Technical Docs (2)
Alternatives for E0306-TURQUOISE
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499