Print Page

Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč556.274 |
5+ | Kč463.478 |
10+ | Kč383.724 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč556.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE10-12-IVORY
Order Code9972781
Technical Datasheet
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Pin Length12mm
Overall Length22mm
Product Overview
E10-12-IVORY wire ferrule is designed to provide a secure and reliable connection for single wires in electrical and electronic applications. This ferrule is made for 8AWG wire with a 10mm² cross-sectional area and features a length of 12mm. Its ivory colour offers easy identification in various setups. Ferrules like this are commonly used in industrial wiring, power distribution systems, and other high-current applications to ensure a safe, stable connection between wire and terminal.
- 8AWG, 10mm² supports larger wires for secure high-current connections
- 12mm length provides easy insertion into terminal blocks, ensuring a firm wire grip
- Ivory colour helps with easy identification in large installations using color-coded components
- Single wire application ideal for single-conductor wires, providing efficient, stable connections
- Enhanced electrical conductivity reduces the risk of poor contact, ensuring a stable connection
Technical Specifications
Wire Size AWG Max
8AWG
Pin Length
12mm
Conductor Area CSA
10mm²
Overall Length
22mm
Technical Docs (3)
Alternatives for E10-12-IVORY
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066