Print Page
Image is for illustrative purposes only. Please refer to product description.
1,895 In Stock
325,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103.580 |
5+ | Kč86.275 |
10+ | Kč71.227 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč103.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE1508-BLACK
Order Code9972234
Technical Datasheet
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length8mm
Overall Length14mm
Product Overview
Cable ferrule with red colour nylon (polyamide) insulator accepts 16AWG wire.
- Maximum electrical current is 18A
- Maximum electrical rating is 600V
- Copper tube connector with tin-plating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Pack of 100 terminals.
Technical Specifications
Wire Size AWG Max
16AWG
Pin Length
8mm
Conductor Area CSA
1.5mm²
Overall Length
14mm
Technical Docs (2)
Alternatives for E1508-BLACK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013