Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
17,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč180.576 |
5+ | Kč150.480 |
10+ | Kč124.648 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč180.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE1518-L-BLACK
Order Code9972641
Technical Datasheet
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length18mm
Overall Length24mm
Product Overview
The E1518-L-BLACK is a 1.5mm black Cable Ferrule with copper tube connector and nylon insulation. It accepts 16AWG wire gauge.
- 18A Rated current
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Size AWG Max
16AWG
Pin Length
18mm
Conductor Area CSA
1.5mm²
Overall Length
24mm
Technical Docs (2)
Alternatives for E1518-L-BLACK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024