Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
6,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč658.852 |
5+ | Kč549.001 |
10+ | Kč454.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč658.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE16-12-IVORY
Order Code9972447
Technical Datasheet
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length12mm
Overall Length24mm
Product Overview
The E16-12-IVORY is a 16mm ivory Cable Ferrule with tin plated copper tube connector and nylon insulation. It accepts 6AWG wire gauge.
- 95A Rated current
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Size AWG Max
6AWG
Pin Length
12mm
Conductor Area CSA
16mm²
Overall Length
24mm
Technical Docs (2)
Alternatives for E16-12-IVORY
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083