Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151800
Order Code4076403
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
822 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč200.389 |
5+ | Kč167.033 |
10+ | Kč143.207 |
25+ | Kč125.149 |
50+ | Kč111.355 |
Price for:Each
Minimum: 1
Multiple: 1
Kč200.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151800
Order Code4076403
Product RangeMCP C13 C14 IEC Power Cords
Technical Datasheet
Connector to ConnectorIEC 60320 C14 to IEC 60320 C13
Cable Length - Metric1m
Current Rating10A
Voltage Rating250V
Jacket ColourWhite
Product RangeMCP C13 C14 IEC Power Cords
Cable Length - Imperial3.3ft
Product Overview
IEC C13 to IEC C14 extension cable is commonly used for powering a variety of electrical appliances such as PC base units, monitors, printers and photocopiers as well as many other applications. IEC60320-1 compliant. Available in red or blue, and in 1, 2 and 3M lengths.
Technical Specifications
Connector to Connector
IEC 60320 C14 to IEC 60320 C13
Current Rating
10A
Jacket Colour
White
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
250V
Product Range
MCP C13 C14 IEC Power Cords
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate