Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7830S
Order Code4473004
Product RangeMulticomp Pro LDO Voltage Regulators
Technical Datasheet
2,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.693 |
10+ | Kč4.891 |
100+ | Kč3.812 |
500+ | Kč3.110 |
1000+ | Kč2.859 |
5000+ | Kč2.633 |
10000+ | Kč2.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč28.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT7830S
Order Code4473004
Product RangeMulticomp Pro LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.75V
Input Voltage Max40V
No. of Outputs1Outputs
Output Voltage - Nom3 V
Output Voltage Min2.94V
Output Voltage Max3.06V
PolarityPositive Output
Output Current Max500mA
Max Output Current500 mA
Dropout Voltage - Typ @ Current850 mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMulticomp Pro LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
HT7830S is a low quiescent current LDO in a 3 pin SOT-23 package. This series is a high accuracy, high input voltage low quiescent current, high speed, and low dropout Liner regulator with high ripple rejection. The device is manufactured with Bi-CMOS process. This offers over-current limit and over temperature protection to ensure the device working in well conditions.
- Operating supply voltage range from 4.75V to 40V
- Output voltage is 3V
- Output current is 250mA (up to 500mA typ.)
- Dropout voltage of 850mV at IOUT=250mA
- Quiescent current of 6µA at VIN=7V(typ.)
- Operating temperature range from -40°C to 85°C
Applications
Semiconductor, Audio, Sensing, Portable Devices, Wearables, Wireless, DC/DC Converters
Technical Specifications
Output Type
Fixed
Input Voltage Max
40V
Output Voltage - Nom
3 V
Output Voltage Max
3.06V
Output Current Max
500mA
Dropout Voltage - Typ @ Current
850 mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Multicomp Pro LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
4.75V
No. of Outputs
1Outputs
Output Voltage Min
2.94V
Polarity
Positive Output
Max Output Current
500 mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098