Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 1.5M
Order Code1209180
Product RangeMulticomp Pro Power Cord
Technical Datasheet
6,352 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.173 |
25+ | Kč49.157 |
75+ | Kč42.636 |
150+ | Kč39.626 |
500+ | Kč36.115 |
1000+ | Kč32.604 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 1.5M
Order Code1209180
Product RangeMulticomp Pro Power Cord
Technical Datasheet
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type A2.5mm DC Power Socket
Connector Type B2.5mm DC Power Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeMulticomp Pro Power Cord
Product Overview
The JR8307 1.5M is a 1.5m DC Extension Lead with 2.5mm DC plug to 2.5mm DC jack, black PVC jacket. 0.4A current rating.
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 0.4 A
- Rated operating voltage is 20V
Applications
Power Management, Portable Devices, Hobby & Education, Laboratory
Technical Specifications
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Connector Type B
2.5mm DC Power Plug
Cable Length - Metric
1.5m
Product Range
Multicomp Pro Power Cord
Connector Type A
2.5mm DC Power Socket
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03