Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKL15BK
Order Code1891381
Technical Datasheet
Wrap Material-
Wrap Colour-
Bundle Dia Min - Metric15mm
Bundle Dia Max - Metric-
Bundle Dia Max - Imperial-
Reel Length (Metric)-
Bundle Dia Min - Imperial0.6"
Reel Length (Imperial)-
Product Range-
SVHCTo Be Advised
Technical Specifications
Wrap Material
-
Bundle Dia Min - Metric
15mm
Bundle Dia Max - Imperial
-
Bundle Dia Min - Imperial
0.6"
Product Range
-
Wrap Colour
-
Bundle Dia Max - Metric
-
Reel Length (Metric)
-
Reel Length (Imperial)
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236