Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKL20BK
Order Code1891382
Technical Datasheet
Wrap MaterialPolypropylene
Wrap ColourBlack
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric22mm
Reel Length (Metric)5m
Reel Length (Imperial)16.4ft
Bundle Dia Min - Imperial0.79"
Bundle Dia Max - Imperial0.87"
Product Range-
Product Overview
The KL20BK is a Cable Wrap made of polypropylene. This harness wrap is suitable for wires, cable and hoses. Slit design allows use even after cables have been terminated. Easy and fast to fit.
- Fully flexible
Applications
Industrial, Medical, Robotics
Technical Specifications
Wrap Material
Polypropylene
Bundle Dia Min - Metric
20mm
Reel Length (Metric)
5m
Bundle Dia Min - Imperial
0.79"
Product Range
-
Wrap Colour
Black
Bundle Dia Max - Metric
22mm
Reel Length (Imperial)
16.4ft
Bundle Dia Max - Imperial
0.87"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.328