Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoL383HXGD
Order Code4538255
Product RangeMulticomp Pro Single Color LEDs
Technical Datasheet
4,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.596 |
10+ | Kč5.643 |
100+ | Kč4.389 |
500+ | Kč3.612 |
1000+ | Kč3.311 |
Price for:Each
Minimum: 5
Multiple: 5
Kč32.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoL383HXGD
Order Code4538255
Product RangeMulticomp Pro Single Color LEDs
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size4.7mm
Forward Current If20mA
Luminous Intensity35mcd
Forward Voltage2.1V
Viewing Angle45°
Height6mm
Width6mm
Product RangeMulticomp Pro Single Color LEDs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This single-color circuit board indicator includes a green AlInGaP LED with a wavelength of 570 nm in a 4.7mm through-hole package. Operating at 20 mA with a brightness of 35 mcd, it provides reliable and vibrant illumination, ideal for compact indicator applications on circuit boards.
- Single Color LED: Green (AIInGaP λP=570nM)
- Dominant Wavelength: 570 nm
- Forward Voltage: 2.1 V
- Power Dissipation Max.: 85 mW
- Recommended Operating Current: 25 mA
Applications
LED Lighting, Electrical and Electronics, Computers & Computer Peripherals, Hobby & Education, Control Panels, Low Voltage
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
6mm
Product Range
Multicomp Pro Single Color LEDs
No. of LEDs
1LEDs
Bulb Size
4.7mm
Luminous Intensity
35mcd
Viewing Angle
45°
Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096
Product traceability