Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMB7W
Order Code301383
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric83mm
External Width - Metric177mm
External Depth - Metric120mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial3.27"
External Width - Imperial6.97"
External Depth - Imperial4.72"
Product Range-
SVHCTo Be Advised
Alternatives for MB7W
2 Products Found
Product Overview
The MB7W is a white multi-purpose non-metallic Enclosure with lids made of acrylonitrile butadiene styrene. The box is moulded in ABS to give maximum strength. It can be easily punched or drilled for individual requirements and to produce a professional looking end product.
- Wide range of multipurpose box
- Integral PCB guides
- Lid retained by M3.5 screws into brass inserts
- Employ high-performance ferrites with superior frequency characteristics
- Matt finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
83mm
External Depth - Metric
120mm
Body Colour
White
External Height - Imperial
3.27"
External Depth - Imperial
4.72"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
177mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.97"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267