Print Page
Image is for illustrative purposes only. Please refer to product description.
132,228 In Stock
193,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1.021 |
50+ | Kč0.720 |
100+ | Kč0.612 |
200+ | Kč0.492 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-2228CG
Order Code2834673
Technical Datasheet
No. of Positions2Ways
Pitch Spacing2.54mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC-2228CG Mini Shunt Jumper is a black busbar jumper designed for board-to-board header connections. With a 2.54mm pitch and a 2-way configuration, this mini shunt jumper is ideal for creating simple, reliable connections between PCBs.
- Enables straightforward board-to-board connections
- Standard spacing compatible with most header connectors
- Compact and efficient for limited space applications
- Provides a neutral appearance that blends with various setups
- Ensures stable and dependable electrical connections
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Positions
2Ways
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Technical Docs (1)
Alternatives for MC-2228CG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability