Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč223.463 |
10+ | Kč166.030 |
Price for:Each
Minimum: 1
Multiple: 1
Kč223.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000813
Order Code2452709
Technical Datasheet
Impedance50ohm
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product Overview
This 150mm White RF Coaxial Cable Assembly with SMA bulkhead jack to 90° UFL plug connection. The White micro-coaxial cable provides cable management for fault-finding or improving production assembley efficiences.
- White 1.37mm low-loss micro coaxial cable
- SMA Bulkhead Jack Antenna Connector
- U.FL antenna connector to your electronics is both crimped and soldered to the micro-coaxial cable
- Impedance: 50 Ω
- Frequency range: DC to 6GHz
- Temperature range: -20 to +70 deg C
- Sheath Colour: White
- Cable Length: 150mm
- Sheath colour white
- Temperature range-20-+70 degC
Applications
RF Communications
Technical Specifications
Impedance
50ohm
Cable Length - Metric
150mm
Cable Length - Imperial
5.9"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005