Print Page
Image is for illustrative purposes only. Please refer to product description.
2,206 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč352.625 |
10+ | Kč302.214 |
25+ | Kč248.794 |
Price for:Each
Minimum: 1
Multiple: 1
Kč352.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000973
Order Code2473052
Technical Datasheet
Accessory TypeDust Cap
For Use WithWaterproof D-Sub 9 Position Plug Connectors
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000973 is a Dust Cap suitable for waterproof D-sub 9-position plug connectors.
- IP68 Protection
- Immersed in 1m water for 30 minutes
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Waterproof D-Sub 9 Position Plug Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0149