Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč824.630 |
10+ | Kč738.857 |
Price for:Each
Minimum: 1
Multiple: 1
Kč824.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002442
Order Code2846072
Technical Datasheet
Limit Switch ActuatorTop Roller Plunger
Contact Configuration-
Contact Current AC Max2A
Contact Voltage AC Max400V
Operating Force Max18.63N
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
Technical Specifications
Limit Switch Actuator
Top Roller Plunger
Contact Current AC Max
2A
Operating Force Max
18.63N
Contact Current DC Max
-
Contact Configuration
-
Contact Voltage AC Max
400V
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266717