Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč470.250 |
10+ | Kč429.370 |
Price for:Each
Minimum: 1
Multiple: 1
Kč470.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002567
Order Code2854857
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
SVHCTo Be Advised
Product Overview
- Black Epoxy Resin
- Potting / Encapsulating Electronics
- Flame Retardant
- Thermally Conductive 0.85W/m.K
- Ready to Mix Pack
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
250g
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353
UN Hazard Code:1760