Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
1,140 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč778.232 |
10+ | Kč710.516 |
Price for:Each
Minimum: 1
Multiple: 1
Kč778.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002571
Order Code2854861
Technical Datasheet
Potting Compound TypeEpoxy - 2 Part
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
This is a two-part, general purpose epoxy resin formulated for potting and encapsulation of electronics. The cured resin system meets the UL94 V-0 flammability rating. The flame retardant technology leads to low toxicity fumes and low smoke emission. It comes in a pre-measured pack ready to use and mixes in the bag for simple processing.
- Black Epoxy Resin
- Potting / Encapsulating Electronics
- Flame Retardant
- Thermally Conductive 0.85W/m.K
- Ready to Mix Pack
Technical Specifications
Potting Compound Type
Epoxy - 2 Part
Compound Colour
Black
Weight
1kg
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.175
UN Hazard Code:1760