Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč140.197 |
5+ | Kč131.168 |
15+ | Kč123.143 |
Price for:Each
Minimum: 1
Multiple: 1
Kč140.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003615
Order Code3019594
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialABS
External Height - Metric18.1mm
External Width - Metric90.2mm
External Depth - Metric57.5mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial3.55"
External Depth - Imperial2.26"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Plastic enclosure on DIN-rail light grey colour, production is made of durable ABS plastic.
- Designed for mounting on EN60715 DIN rail
- Quick to assemble structure, easily joined with locks
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
18.1mm
External Depth - Metric
57.5mm
Body Colour
Grey
External Height - Imperial
0.71"
External Depth - Imperial
2.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
90.2mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.55"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035