Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč50.912 |
15+ | Kč47.652 |
50+ | Kč44.642 |
125+ | Kč43.639 |
Price for:Each
Minimum: 1
Multiple: 1
Kč50.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003624
Order Code3019605
Technical Datasheet
Cover TypeLid
Cover MaterialPolycarbonate
Cover ColourTransparent Red
For Use WithMulticomp Pro MC003620 DIN Rail ABS Enclosure
External Depth - Metric2.5mm
External Width - Metric207.86mm
External Height - Metric42mm
External Depth - Imperial0.098"
External Width - Imperial8.18"
External Height - Imperial1.65"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Designed for mounting on EN60715 DIN rail
- Upper lid can be transparent in the visible or IR range (red polycarbonate UL94-V0)
- Polycarbonate material /ABS UL94-V0
Technical Specifications
Cover Type
Lid
Cover Colour
Transparent Red
External Depth - Metric
2.5mm
External Height - Metric
42mm
External Width - Imperial
8.18"
Product Range
-
Cover Material
Polycarbonate
For Use With
Multicomp Pro MC003620 DIN Rail ABS Enclosure
External Width - Metric
207.86mm
External Depth - Imperial
0.098"
External Height - Imperial
1.65"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023