Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011441
Order Code3021492
Product RangeMulticomp ABS Filaments
Technical Datasheet
9 In Stock
24 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč493.574 |
Price for:Each
Minimum: 1
Multiple: 1
Kč493.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011441
Order Code3021492
Product RangeMulticomp ABS Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourOrange
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min220°C
Melting Temperature260°C
Spool Width63mm
Melting Temperature Max260°C
Filament Weight1kg
Spool Hub Diameter52mm
Product RangeMulticomp ABS Filaments
SVHCNo SVHC (21-Jan-2025)
Product Overview
ABS filament for 3D printers; PLA delivers strong, scratch resistant results.
- Strong, scratch resistant results
- The surface of ABS models can be polished using acetone
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature
260°C
Melting Temperature Max
260°C
Spool Hub Diameter
52mm
SVHC
No SVHC (21-Jan-2025)
Filament Colour
Orange
Melting Temperature Min
220°C
Spool Width
63mm
Filament Weight
1kg
Product Range
Multicomp ABS Filaments
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4