Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011466
Order Code3021519
Product RangeMulticomp PETG Filaments
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč703.745 |
Price for:Each
Minimum: 1
Multiple: 1
Kč703.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011466
Order Code3021519
Product RangeMulticomp PETG Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourRed
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min230°C
Melting Temperature250°C
Spool Width64mm
Melting Temperature Max250°C
Spool Hub Diameter52mm
Filament Weight1kg
Product RangeMulticomp PETG Filaments
SVHCNo SVHC (21-Jan-2025)
Product Overview
Enhanced PETG filament for 3D printers; PETG combines the advantages of both ABS and PLA to deliver impressive results.
- Durable results with low shrinkage
- Odour free printing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature
250°C
Melting Temperature Max
250°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Filament Colour
Red
Melting Temperature Min
230°C
Spool Width
64mm
Spool Hub Diameter
52mm
Product Range
Multicomp PETG Filaments
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4