Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč81.008 |
10+ | Kč75.992 |
Price for:Each
Minimum: 1
Multiple: 1
Kč81.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32638
Order Code2536383
Technical Datasheet
Fan Frame Size60mm
For Use WithAxial Fans
Fixing Centres50mm
Filter MaterialAluminium / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32638 is a 60mm EMI/RFI Fan Filter made of aluminum/stainless steel with mill and anodized black electrodeposits finish. It has 30 x 30 mesh convoluted with 3/16-inch pitch and 1/8-inch deep screen. Suitable for use with axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
60mm
Fixing Centres
50mm
Guard Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Axial Fans
Filter Material
Aluminium / Stainless Steel
Product Range
-
Technical Docs (1)
Alternatives for MC32638
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804