Print Page
Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč71.980 |
10+ | Kč67.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč71.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32642
Order Code2364898
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorStraight Receptacle
Current Rating-
Cable Length24"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC32642 is a Fan Power Cord features SPT1RD 2 conductor (105°C, 300V) wire. The gauge of the wire is 18/2 stranded.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Straight Receptacle
Cable Length
24"
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC32642
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268