Print Page
Image is for illustrative purposes only. Please refer to product description.
1,228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč72.230 |
10+ | Kč59.189 |
50+ | Kč54.925 |
150+ | Kč49.909 |
Price for:Each
Minimum: 1
Multiple: 1
Kč72.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The MC5SED1S105M2RES is a sub-miniature Slide Switch with DPDT contact configuration and on-none-on switch operation. It features PBT yellow standard actuator, SPCC housing, washable PBT case, brass tin-plated switch support and phosphor bronze gold-plated over nickel barrier contact/terminals.
- 40000 Operations minimum mechanical life
- 50mΩ Maximum contact resistance
- 500MΩ Insulation resistance at 250VDC
- 500V, 50Hz Dielectric strength for the duration of 1 minute
- -20 to 80°C Operating temperature
- IP67 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085