Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč281.899 |
3+ | Kč240.517 |
15+ | Kč225.218 |
Price for:Each
Minimum: 1
Multiple: 1
Kč281.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADP16B4-0S0-0240
Order Code2432135
Technical Datasheet
Transducer FunctionBuzzer
TonesIntermittent
Supply Voltage Min12VDC
Resonant Frequency2kHz
Supply Voltage Max24VDC
Sound Pressure Level (SPL)80dB
Current Rating3A
Drive Circuit-
Capacitance-
Transducer MountingPanel
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range12V to 24V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Current Rating
3A
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-25°C
Product Range
-
Tones
Intermittent
Resonant Frequency
2kHz
Sound Pressure Level (SPL)
80dB
Drive Circuit
-
Transducer Mounting
Panel
IP Rating
-
Operating Voltage Range
12V to 24V
Operating Temperature Max
55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065