Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B103K3AS6L-RH
Order Code1650710
Product RangeMCC Series
Technical Datasheet
1,075 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč139.696 |
2+ | Kč121.638 |
3+ | Kč110.603 |
5+ | Kč99.317 |
10+ | Kč75.491 |
20+ | Kč61.948 |
50+ | Kč52.417 |
100+ | Kč42.887 |
Price for:Each
Minimum: 1
Multiple: 1
Kč139.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B103K3AS6L-RH
Order Code1650710
Product RangeMCC Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing9.52mm
Capacitor TerminalsRadial Leaded
Product RangeMCC Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
MCC11B103K3AS6L-RH is a high-voltage ceramic disc capacitor designed for reliable performance in various applications. With a capacitance of 0.01µF and a voltage rating of 1 kV, it features a tolerance of ±10%. Utilizing Y5P dielectric, this radial leaded capacitor ensures stable operation under varying conditions. Measuring 9.52 mm, it is compact and suitable for tight spaces in electronic designs. Perfect for both commercial and DIY projects, this capacitor provides dependable performance, making it an essential component for enhancing circuit reliability and efficiency.
- High voltage ceramic disc capacitors
- Capacitance is 0.01µF
- Capacitance tolerance is 10%
- Voltage(DC) is 1KV
- Operating temperature range from -25°C to 85°C
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Lead Spacing
9.52mm
Product Range
MCC Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361