Print Page
Image is for illustrative purposes only. Please refer to product description.
2,334 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč39.125 |
50+ | Kč31.099 |
100+ | Kč28.591 |
250+ | Kč26.334 |
500+ | Kč24.679 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč391.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TFF/C/500
Order Code2850065
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product Range-
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Product Overview
MCCFB2410TFF-C-500 is a 0.5A fast-acting SMD fuse designed for reliable circuit protection. Its compact 2410 package ensures easy surface-mount installation, making it suitable for space-constrained applications. This fuse provides quick response to overcurrent conditions, enhancing safety and performance in electronic circuits.
- Quickly interrupts excessive current to prevent damage
- 2410 SMD package allows efficient PCB layout
- Built to withstand electrical surges and fluctuations
- Meets environmental and safety standards for global use
- Suitable for power management, industrial electronics, and consumer devices
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
250VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
-
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability