Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCV05 A0601
Order Code1219027
Technical Datasheet
Minimum Trimmer Capacitance1.5pF
Maximum Trimmer Capacitance6pF
Voltage(DC)200V
Capacitance Tolerance-
Capacitor MountingThrough Hole
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageRadial Leaded
Product Diameter5mm
Product Length-
Product Width-
Product Height6mm
Product Range-
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCTo Be Advised
Product Overview
The MCCV05 A0601 is a red ultra-miniature ceramic Trimmer Capacitor with radial leaded terminals.
- 500VDC at Maximum capacitance dielectric strength
- 10000MΩ at 250VDC at Maximum capacitance insulation resistance
- NPO ±250ppm/°C Temperature coefficient
Applications
Industrial
Technical Specifications
Minimum Trimmer Capacitance
1.5pF
Voltage(DC)
200V
Capacitor Mounting
Through Hole
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Height
6mm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Maximum Trimmer Capacitance
6pF
Capacitance Tolerance
-
Adjustment Type
Screwdriver Slot
Product Diameter
5mm
Product Width
-
Product Range
-
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034