Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-06F-T-V
Order Code1605480
Product RangeMCDHN
Technical Datasheet
35,512 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč50.662 |
12+ | Kč44.642 |
100+ | Kč40.630 |
500+ | Kč34.610 |
1000+ | Kč32.855 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč50.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-06F-T-V
Order Code1605480
Product RangeMCDHN
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeMCDHN
Switch TypeDIP Sealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDHN-06F-T-V from Multicomp Pro is a half pitch, top tape sealed 6-way DIP switch. This switch has black high temperature thermoplastic nylon base/cover and white high temperature thermoplastic LCP actuator.
- Switching capacity is 25mA at 24VDC
- SPST contact configuration
- Operating force is 500gf
- Operating temperature range from -40°C to +85°C
- Maximum contact resistance is 100mohm at initial
- Minimum insulation resistance is 100Mohm at 500VDC
- 1,000 cycles mechanical life and 1,000 cycles electrical life
- Gold plated copper alloy contacts and gold plated brass terminals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
MCDHN
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Alternatives for MCDHN-06F-T-V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277