Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-08F-V
Order Code1605476
Product RangeMCDHN
Technical Datasheet
15,260 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč52.919 |
12+ | Kč46.649 |
100+ | Kč42.134 |
500+ | Kč36.115 |
1000+ | Kč34.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč52.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-08F-V
Order Code1605476
Product RangeMCDHN
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch Mounting0
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeMCDHN
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDHN-08F-V from Multicomp Pro is a half pitch 8-way DIP switch. This switch has UL 94V-0 rated black high temperature thermoplastic nylon base/cover, UL 94V-0 rated white high temperature thermoplastic LCP actuator.
- Switching capacity is 25mA at 24VDC
- SPST contact configuration
- Operating force is 500gf
- Operation temperature range from -40°C to +85°C
- Maximum contact resistance is 100mohm at initial
- Minimum insulation resistance is 100Mohm at 500VDC
- 1,000 cycles mechanical life and 1,000 cycles electrical life
- Gold plated copper alloy contacts and gold plated brass terminals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
0
Contact Voltage DC Max
24VDC
Product Range
MCDHN
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (2)
Alternatives for MCDHN-08F-V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247