Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF 2W 100R
Order Code9338047
Product RangeMCF Series
Technical Datasheet
11,950 In Stock
12,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6.872 |
50+ | Kč4.239 |
100+ | Kč2.884 |
250+ | Kč2.207 |
500+ | Kč1.956 |
1000+ | Kč1.680 |
5000+ | Kč1.254 |
10000+ | Kč1.078 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCF 2W 100R
Order Code9338047
Product RangeMCF Series
Technical Datasheet
Resistance100ohm
Product RangeMCF Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyCarbon Film
Temperature Coefficient± 450ppm/°C
Resistor TypeGeneral Purpose
Product Diameter5.5mm
Product Length16mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCF 2W 1K is a Carbon Film Resistor features high quality performance and axial leaded termination. This through hole fixed resistor is automatically insertable and is non-flammable. It also features that no evidence of flashover, mechanical damage, arcing or insulation breakdown. No deterioration of protective coating and markings between resistance to solvent.
- 1000MΩ Minimum insulation resistance
- -55 to 155°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
100ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
16mm
Operating Temperature Min
-
Qualification
-
Product Range
MCF Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 450ppm/°C
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCF 2W 100R
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
Product traceability