Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP01WJ0500A10
Order Code1903694
Product RangeMCKNP Series
Technical Datasheet
3,079 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5.116 |
50+ | Kč3.135 |
100+ | Kč2.152 |
250+ | Kč1.635 |
500+ | Kč1.460 |
1000+ | Kč1.257 |
5000+ | Kč0.941 |
10000+ | Kč0.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP01WJ0500A10
Order Code1903694
Product RangeMCKNP Series
Technical Datasheet
Resistance50ohm
Product RangeMCKNP Series
Power Rating1W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeFlame Proof
Product Diameter5mm
Product Length12mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCKNP01WJ0500A10 is a through-hole resistor designed specifically for electronic applications requiring precision and reliability. It features a resistance value of 50 ohms and a maximum power rating of 1 watt, making it suitable for a variety of circuit designs. The resistor's axial lead configuration allows for straightforward mounting on PCBs. The resistor features a ±5% tolerance, ensuring stable performance in circuit applications, making it suitable for use in consumer electronics, automotive, and industrial applications.
- Easy to install in traditional through-hole PCB designs, facilitating seamless integration
- ±5% tolerance provides dependable operation under varied conditions
- Rated at 1W, suitable for handling moderate power levels
- 50 ohm resistance allows for effective signal management in circuits
Technical Specifications
Resistance
50ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
12mm
Operating Temperature Min
-
Qualification
-
Product Range
MCKNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Product Diameter
5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability