Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP05SJ050KAA9
Order Code1903897
Product RangeMCKNP Series
Technical Datasheet
3,631 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.148 |
10+ | Kč11.010 |
50+ | Kč4.840 |
100+ | Kč4.590 |
200+ | Kč4.339 |
500+ | Kč3.110 |
2500+ | Kč2.375 |
5000+ | Kč2.327 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKNP05SJ050KAA9
Order Code1903897
Product RangeMCKNP Series
Technical Datasheet
Resistance0.5ohm
Product RangeMCKNP Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 400ppm/°C
Resistor TypeFlame Proof
Product Diameter6.5mm
Product Length17.5mm
Product Width-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCKNP05SJ050KAA9 is a through-hole resistor designed for a range of electronic applications, particularly in high-power settings. This component features a low resistance value of 0.5 ohm and is built to handle a power rating of 5 W, making it suitable for current sensing and regulation tasks. Its axial leaded design allows for straightforward installation, ensuring compatibility with various circuit configurations. Known for its durability and reliability, this resistor is an excellent choice for both consumer electronics and industrial applications.
- 05 ohm, ideal for current sensing and low-resistance applications
- ±5% tolerance provides acceptable variations in resistance for reliable performance
- Facilitates straightforward installation on PCBs and in point-to-point wiring configurations
- Built to withstand challenging operating conditions, ensuring longevity and consistent performance
Technical Specifications
Resistance
0.5ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Flame Proof
Product Length
17.5mm
Operating Temperature Min
-
Qualification
-
Product Range
MCKNP Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 400ppm/°C
Product Diameter
6.5mm
Product Width
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability